Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No6500_PC185-50-2/199_NE
Order Code4667458
Also Known As85247561
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 492.630 |
5+ | € 401.400 |
10+ | € 393.370 |
25+ | € 385.340 |
50+ | € 377.320 |
100+ | € 369.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 492.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No6500_PC185-50-2/199_NE
Order Code4667458
Also Known As85247561
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Operating Frequency Max67GHz
Frequency Max67GHz
Connector Type1.85mm
Impedance50ohm
Connector GenderPlug
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
67GHz
Connector Type
1.85mm
Connector Gender
Plug
SVHC
No SVHC (21-Jan-2025)
Operating Frequency Min
0GHz
Frequency Max
67GHz
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005