Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM"86"FEP
Order Code3498632
Product RangeSucoform Series
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 236.160 |
5+ | € 206.640 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 236.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM"86"FEP
Order Code3498632
Product RangeSucoform Series
Technical Datasheet
Coaxial Cable TypeSucoform 86 FEP
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourRed
Jacket MaterialFEP
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
No. of Max Strands x Strand SizeSolid
External Diameter2.5mm
Product RangeSucoform Series
Technical Specifications
Coaxial Cable Type
Sucoform 86 FEP
Conductor Area CSA
-
Reel Length (Imperial)
82ft
Jacket Colour
Red
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
External Diameter
2.5mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
25m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
Sucoform Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8