Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM"141"CU"PE
Order Code3485688
Product RangeSucoform Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 895.560 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 895.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSUCOFORM"141"CU"PE
Order Code3485688
Product RangeSucoform Series
Technical Datasheet
Coaxial Cable TypeSucoform 141 CU
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourRed
Jacket MaterialPE
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter4.6mm
Product RangeSucoform Series
Technical Specifications
Coaxial Cable Type
Sucoform 141 CU
Conductor Area CSA
-
Reel Length (Imperial)
3.3ft
Jacket Colour
Red
Conductor Material
Silver Plated Copper
External Diameter
4.6mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
1m
Jacket Material
PE
No. of Max Strands x Strand Size
Solid
Product Range
Sucoform Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.7