Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No21_716-50-12-50/033_-E
Order Code4132475
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 35.500 |
| 5+ | € 33.630 |
| 10+ | € 31.760 |
| 25+ | € 29.550 |
| 50+ | € 28.320 |
| 100+ | € 26.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No21_716-50-12-50/033_-E
Order Code4132475
Technical Datasheet
Connector Type7/16 Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationClamp
Impedance50ohm
Coaxial Cable TypeCellflex LCF12-50JFN, Heliax LDF4-50A, NK Ohmax RFA 1/2-50, Sucofeed 1/2, Sucofeed 1/2 FR
Contact MaterialBronze
Contact PlatingSilver Plated Contacts
Frequency Max7.5GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
7/16 Coaxial
Coaxial Termination
Clamp
Coaxial Cable Type
Cellflex LCF12-50JFN, Heliax LDF4-50A, NK Ohmax RFA 1/2-50, Sucofeed 1/2, Sucofeed 1/2 FR
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Bronze
Frequency Max
7.5GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125