Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0021
Order Code4262324
Product RangeSencity Occhio Plus Series
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 220.400 |
5+ | € 215.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 220.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.32.0021
Order Code4262324
Product RangeSencity Occhio Plus Series
Technical Datasheet
Antenna Type5G / MIMO
Frequency Min4.5GHz
Frequency Max6GHz
Antenna MountingNEX10
Gain5dBi
VSWR1.7
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity Occhio Plus Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
5G / MIMO
Frequency Max
6GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
4.5GHz
Antenna Mounting
NEX10
VSWR
1.7
Input Impedance
50ohm
Product Range
Sencity Occhio Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085