Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4570C
Order Code1704454
Also Known As783585170008
Technical Datasheet
96 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.750 |
5+ | € 36.060 |
10+ | € 33.760 |
25+ | € 30.800 |
50+ | € 27.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4570C
Order Code1704454
Also Known As783585170008
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HBL4570C is a 2-pole 3-wire 15A/250VAC Twist-Lock® NEMA L6-15P Insulgrip® Grounding Plug, made of black and white nylon body, brass blades, #8-32 brass Phillips/slotted/Robertson screw terminals and 5.8 to 18.3mm cord diameter.
- UL 498 listed
- HB or better per UL94 or CSA 22.2 No. 0.6 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Individually moulded face for each blade configuration
- Roomy wiring chamber provides ample space for wiring
- Ribbed nylon housing provides a secure grip that's impact and chemical resistant
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068