Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.700 |
5+ | € 76.920 |
10+ | € 70.180 |
25+ | € 63.430 |
50+ | € 62.160 |
100+ | € 60.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 92.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2720
Order Code2576166
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HBL2720 is a Twist-Lock® 3-pole 4-wire 30A/250VAC grounding single Flush Receptacle with brass contacts and glass-reinforced thermoplastic polyester base. This receptacle features stainless steel face and face color coding by voltage facilitates locating and mating of proper devices. Wire restraint recess for both back and side wiring greatly reduces the possibility of loosening the terminal connection. All-brass mounting and grounding system provides a lower resistance ground path and greater resistance to corrosion than steel mounting systems.
- IP20 Moisture resistance
- V2 or better per UL94/CSA 22.2 No.0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140614