Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.330 |
10+ | € 20.150 |
25+ | € 18.860 |
100+ | € 15.550 |
250+ | € 15.240 |
500+ | € 14.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoH320B
Order Code2576154
Technical Datasheet
Connector TypeIEC
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
Product Overview
The H320B is a 2-pole 3-wire 20/16A 250VAC Grounding Power Inlet, made of black nylon terminal retainer, brass contact straight blades, stainless steel screw terminals, nickel plated steel terminal clamp configured with IEC 60320-1 style appliance coupler, C20 and zinc plated steel assembly screws.
- UL 498 listed
- UL94V-2 Flammability rating
- -40 to 75°C Operating temperature range
- Compatible with IEC320
- Low profile
- Impact-resistant
Applications
Power Management
Technical Specifications
Connector Type
IEC
Connector Colour
Black
Voltage Rating VAC
250V
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277