Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.020 |
5+ | € 43.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1106411-2
Order Code1355245
Technical Datasheet
Accessory TypeHood
For Use WithHTS Heavy Duty Connectors
Connector Shell Size2
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 1106411-2 is a grey Rectangular Connector Hood made of aluminium. This hood features side entry style and side clip type bottom locking device location. It is suitable for HTS heavy-duty connectors.
- M20 Thread size
Applications
Industrial
Technical Specifications
Accessory Type
Hood
Connector Shell Size
2
Connector Body Material
Aluminium Body
SVHC
No SVHC (07-Jul-2017)
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091