Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 86.580 |
5+ | € 81.430 |
10+ | € 76.180 |
25+ | € 73.850 |
50+ | € 66.520 |
100+ | € 64.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 86.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102107-2
Order Code3394559
Product RangeHA.3
Heavy Duty Connector TypeBase, Bulkhead Mount, Side Entry
Connector Body MaterialZinc Body
Locking TypeSide Clip
Rectangular Shell Size-
For Use WithAMP HTS Series Heavy Inserts & Modules
Product RangeHA.3
SVHCTo Be Advised
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Side Entry
Locking Type
Side Clip
For Use With
AMP HTS Series Heavy Inserts & Modules
SVHC
To Be Advised
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
HA.3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049
Product traceability