Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102105-2
Order Code3394556
Product RangeHA.3
Technical Datasheet
2,874 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.800 |
10+ | € 16.350 |
25+ | € 15.700 |
100+ | € 15.040 |
250+ | € 14.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102105-2
Order Code3394556
Product RangeHA.3
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Bottom Entry
Connector Body MaterialZinc Diecast Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHousing Bottom Entry Assembly
Product RangeHA.3
SVHCTo Be Advised
Product Overview
- HA.3 surface mounted housing bottom entry assembly
- Zinc body
- Side clip locking
- For used with AMP HTS series heavy inserts and modules
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Bottom Entry
Locking Type
1 Lever
For Use With
Housing Bottom Entry Assembly
SVHC
To Be Advised
Connector Body Material
Zinc Diecast Body
Rectangular Shell Size
-
Product Range
HA.3
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635