Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.430 |
10+ | € 5.540 |
25+ | € 5.190 |
50+ | € 4.880 |
100+ | € 4.660 |
250+ | € 4.420 |
500+ | € 4.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoVM721V1
Order Code3223304
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor Type-
Magnetic Field Min-30G
Magnetic Field Max30G
Supply Voltage Min4V
Supply Voltage Max24V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetic Field Min
-30G
Supply Voltage Min
4V
Sensor Case / Package
SIP
No. of Pins
2Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Sensor Type
-
Magnetic Field Max
30G
Supply Voltage Max
24V
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001