Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 383.600 |
5+ | € 323.630 |
10+ | € 300.810 |
25+ | € 296.790 |
50+ | € 296.780 |
Price for:Each
Minimum: 1
Multiple: 1
€ 383.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoTARS-BAASS
Order Code4167081
Technical Datasheet
Supply Voltage DC Min9V
Sensor TypeAccelerometer, Gyroscope, Inclinometer
Sensing AxisX, Y, Z
Supply Voltage DC Max36V
Supply Voltage Min9V
Supply Voltage Max36V
Rate Range± 500°/s
Sensor Case / PackageModule
No. of Pins4Pins
Sensing Range - Accelerometer-
Sensing Range - Gyroscope± 500°/s
Temperature Sensing Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Supply Voltage DC Min
9V
Sensing Axis
X, Y, Z
Supply Voltage Min
9V
Rate Range
± 500°/s
No. of Pins
4Pins
Sensing Range - Gyroscope
± 500°/s
Operating Temperature Min
-40°C
Product Range
-
Sensor Type
Accelerometer, Gyroscope, Inclinometer
Supply Voltage DC Max
36V
Supply Voltage Max
36V
Sensor Case / Package
Module
Sensing Range - Accelerometer
-
Temperature Sensing Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99