Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSS94A1F
Order Code3972277
Product RangeSS94A Series
Technical Datasheet
25 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.050 |
10+ | € 25.130 |
25+ | € 23.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS94A1F
Order Code3972277
Product RangeSS94A Series
Technical Datasheet
Hall Effect TypeLinear
Output Current1mA
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins3Pins
Supply Voltage Min6.6V
Supply Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSS94A Series
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SS94A1F
1 Product Found
Product Overview
SS94A series solid state analogue position sensor. The SS9 utilizes a hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations.
- Single current sinking or current sourcing linear output
- Improved temperature stability
- Three pin in-line printed circuit board terminals
- Standard 0.100" mounting centres
- 6.6VDC to 12.6VDC supply voltage range, 13mA typical supply current (30mA maximum)
- Typical response time of 3µsec
- High sensitivity
Applications
Clock & Timing, Sensing & Instrumentation, Robotics, Test & Measurement, Security
Technical Specifications
Hall Effect Type
Linear
Sensor Case / Package
SIP
No. of Pins
3Pins
Supply Voltage Max
12.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Output Current
1mA
Sensor Case Style
SIP
Supply Voltage Min
6.6V
Operating Temperature Min
-40°C
Product Range
SS94A Series
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000343