Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.910 |
10+ | € 3.370 |
25+ | € 3.190 |
50+ | € 3.070 |
100+ | € 2.960 |
250+ | € 2.850 |
500+ | € 2.730 |
Product Information
Product Overview
The SS511AT is a Hall Effect Position Sensor, operated by the magnetic field from a permanent magnet or electromagnet. On-board regulation provides extremely stable operation over the full supply voltage range of 4.5 to 24VDC. Current consumption is a low 10mA maximum at 40°C and is typically 7mA or less at room temperature and above. The sensor is capable of continuous 20mA sinking output and can withstand temporary current as high as 20mA maximum. They can use existing power supply sources in most applications and can be directly interfaced with many electronic components without buffering or compensation circuitry. Micro switch supplies bar and ring magnets for operating hall effect sensors. Bar magnets can operate any Hall-effect sensor. Ring magnets are magnetized on the outside diameter with alternating North and South poles.
- Wide temperature and voltage ranges for design flexibility and harsh environments
- Industry standard gull-wing design
- Bipolar and latching magnetics
Applications
Sensing & Instrumentation, Motor Drive & Control, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Bipolar
SOT-89
SOT-89
30V
150°C
-
20mA
3Pins
4V
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate