Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.900 |
10+ | € 7.650 |
25+ | € 7.490 |
50+ | € 7.270 |
100+ | € 7.030 |
250+ | € 6.800 |
500+ | € 6.560 |
Product Information
Product Overview
The SS494B is a Miniature Ratiometric Linear Sensor features ratiometric output voltage and set by the supply voltage. It varies in proportion to the strength of the magnetic field. A new hall effect integrated circuit chip provides increased temperature stability and sensitivity. Laser trimmed thin film resistor on the chip provide high accuracy and temperature compensation to reduce null and gain shift over-temperature. The quad hall sensing element minimizes the effects of mechanical or thermal stress on the output. The positive temperature coefficient of the sensitivity helps compensate for the negative temperature coefficients of magnets, providing a robust design over a wide temperature range.
- Small size
- Low power consumption
- Single current sinking or current sourcing linear output
- Rail-to-rail operation provides more useable signal for higher accuracy
- Responds to either positive or negative gauss
- Quad hall sensing element for stable output
Applications
Sensing & Instrumentation
Technical Specifications
Linear
10.5V
3Pins
Rectangular
10.5V
-40°C
150°C
-
4.5V
TO-92
Through Hole
4.5V
Sink / Source
200mV
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate