Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHLD-111-111-001
Order Code4667398
Product RangeHLD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
30+ | € 105.900 |
Price for:Each
Minimum: 30
Multiple: 30
€ 3,177.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHLD-111-111-001
Order Code4667398
Product RangeHLD Series
Technical Datasheet
Gas TypeHydrogen
Particle Count Max40000ppm
Accuracy± 10%
Sampling MethodThermal Conductivity Detection (TCD)
Product RangeHLD Series
Technical Specifications
Gas Type
Hydrogen
Accuracy
± 10%
Product Range
HLD Series
Particle Count Max
40000ppm
Sampling Method
Thermal Conductivity Detection (TCD)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05