Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 96.000 |
Product Information
Product Overview
The GLCB01A2B is a 1-pole miniature Global Limit Switch with adjustable side rotary actuator. It is designed to provide a complete range of globally approved products. These rugged and reliable limit switches are suitable for industrial applications, off-road equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The direct-opening, normally closed contacts are designed for safety-related applications. The compact housing size makes them often ideal for mounting where space is at a premium. The extensive product range offers the user a choice of plastic, metal and 3-conduit metal housing, which are all mounting compatible to EN50047. A wide range of actuator and switch options makes it easy for the user to customize a switch to the particular application.
- 1NC-1NO SPDT Snap action
- International conduit sizes
- Direct PLC interface compatible (2-circuit)
- Modular construction reduces maintenance parts costs
- Designed for ease of installation
Applications
Industrial
Technical Specifications
Straight Lever
10A
0.12N
10A
No SVHC (10-Jun-2022)
1NO / 1NC
300V
GLC Series
250V
Technical Docs (2)
Alternatives for GLCB01A2B
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate