Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGLBB02A1B
Order Code3443026
Product RangeMICRO SWITCH GLA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLBB02A1B
Order Code3443026
Product RangeMICRO SWITCH GLA
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max0.33N-m
Product RangeMICRO SWITCH GLA
Contact Current DC Max2.8A
Contact Voltage DC Max24V
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
6A
Operating Force Max
0.33N-m
Contact Current DC Max
2.8A
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPDT
Contact Voltage AC Max
120V
Product Range
MICRO SWITCH GLA
Contact Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52