Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGLAB20A1B
Order Code3443042
Product RangeGLA
Technical Datasheet
Limit Switch ActuatorSide Rotary Roller
Contact ConfigurationDPDT
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max0.33N-m
Product RangeGLA
Contact Current DC Max2.8A
Contact Voltage DC Max24V
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Limit Switch Actuator
Side Rotary Roller
Contact Current AC Max
6A
Operating Force Max
0.33N-m
Contact Current DC Max
2.8A
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
DPDT
Contact Voltage AC Max
120V
Product Range
GLA
Contact Voltage DC Max
24V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46