Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 36.330 |
| 5+ | € 32.170 |
| 10+ | € 28.000 |
| 25+ | € 26.400 |
| 50+ | € 24.790 |
Product Information
Product Overview
ABP series basic amplified board mount pressure sensors are piezoresistive silicon pressure sensors offering a ratiometric output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analogue and 2KHz for digital. All products are designed and manufactured according to ISO 9001 standards. ABP series is calibrated over the temperature range of 0°C to 50°C (32°F to 122°F). These sensors measure gage and differential pressures. Applications include medical, industrial and commercial.
- Proprietary Honeywell technology, protected by multiple global patents
- Industry leading long term stability of ±0.25 %FSS, total error band (TEB) of ±1.5%FSS
- Industry-leading accuracy of ±0.25 %FSS BFSL, high burst pressures, industry-leading flexibility
- Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirements
- Energy efficient, small size (as small as 8mm x 7mm)
- DIP (Dual Inline Pin) package, 3.3V supply voltage
- SPI output type
- Dual radial barbed ports, same side
- Silicone gel coating, diagnostics on
- ±1psi differential pressure range
Technical Specifications
Differential
-1psi
Differential
3VDC
3.6VDC
3.1mA
Digital
Dual Radial Barbed, Same Side
SPI
-40°C
ABP Series
No SVHC (07-Jul-2017)
SPI
1psi
3.3VDC
Dual Radial Barbed
DIP
6Pins
± 0.25%
Through Hole
Liquid, Viscous Fluid
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate