Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRN004NDSA3XX
Order Code4681004
Product RangeABP2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
32+ | € 16.600 |
Price for:Each
Minimum: 32
Multiple: 32
€ 531.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoABP2MRRN004NDSA3XX
Order Code4681004
Product RangeABP2 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-4Inch-H2O
Operating Pressure Max4Inch-H2O
Supply Voltage Min1.8VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSMD, J-Lead
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.4%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceSPI
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABP2MRRN004NDSA3XX is an ABP2 series piezoresistive silicon pressure sensor in a SMT (Surface Mount Technology) package. It is calibrated and temperature-compensated for sensor offset, sensitivity, temperature effects, and accuracy errors including non-linearity, repeatability, and hysteresis—using an on-board Application-Specific Integrated Circuit (ASIC). The sensor is designed and manufactured in accordance with ISO 9001 standards. Typical applications include medical, industrial, commercial, and transportation sectors.
- Plastic dual radial barbed ports, same side
- Dry gases only, no diagnostics
- ±4inH2O differential pressure range
- SPI output
- 10% to 90% of 2^24 counts digital transfer function
- 3.3V DC supply voltage
- Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
4Inch-H2O
Supply Voltage Max
3.6VDC
No. of Pins
6Pins
Accuracy
± 0.4%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
-4Inch-H2O
Supply Voltage Min
1.8VDC
Sensor Case / Package
SMD, J-Lead
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
SPI
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01