Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No87943-00
Order Code2525421
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Switch Operation-
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Pushbutton Actuator StyleRound
IP RatingIP67
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Switch Terminals
Screw
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
Product Range
-
Switch Operation
-
Contact Current Max
20A
Contact Voltage DC Nom
12V
IP Rating
IP67
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762