Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 58.770 |
| 5+ | € 54.400 |
| 10+ | € 54.190 |
| 25+ | € 53.980 |
| 50+ | € 53.770 |
Product Information
Product Overview
The 76054-00000600-01 is an extended duty Pressure Switch with direct action blade contacts and standard terminal. The 5000 series switch is specifically designed to stand up to extended duty applications. This switch is factory set but capable of field adjustment. This switch features single-pole single-throw normally open normally closed circuitry. It features a Kapton polyimide film diaphragm for compatibility with a wide variety of fluids and various terminations including a Metric-Pack connector that forms a tight seal when connected. Among the outstanding design benefits are its durable construction, compact size and enhanced set point integrity.
- Direct action blade contact type
- Gold-plated silver alloy contacts
- -40 to 250°F Temperature range
- #8-32 Screw electrical termination
Applications
Sensing & Instrumentation
Technical Specifications
1/8"-27 NPT
51psi
Stud
Screw
15A
-40°C
1/8"-27 NPT
90psi
SPST-NO
6V
15A
5000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate