Print Page
20 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.220 |
5+ | € 49.690 |
10+ | € 48.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No31NT91-7
Order Code1796750
Product RangeNT
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeNT
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsQuick Connect, Solder
Contact Voltage DC Nom250V
Product Overview
The 31NT91-7 is a single-pole double-throw (SPDT) 3-position commercial-grade Toggle Switch with (ON)-OFF-(ON) function and quick connect/solder termination. The MICRO SWITCH™ NT series switch has quality construction features include a seal between the toggle lever and bushing and between the cover and case. This switch can be used where panels are subject to splashes, hose-downs or outdoor environments. The easy-start threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading.
- Completely sealed switching chamber
- Well-suited for gloved-hand operation
- Minimizes installation time
- Innovative product design
Applications
Industrial, Logistics, Agriculture
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
SPDT
Product Range
NT
Contact Current Max
15A
Switch Terminals
Quick Connect, Solder
Technical Docs (3)
Alternatives for 31NT91-7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752