Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No26PCDFA6G
Order Code4220251
Product Range26PC Series
Technical Datasheet
12 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 91.880 |
5+ | € 88.020 |
10+ | € 84.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 91.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No26PCDFA6G
Order Code4220251
Product Range26PC Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Operating Pressure Min0psi
Operating Pressure Max30psi
Pressure Measurement TypeGauge
Voltage Rating10V
Supply Voltage Min2.5VDC
Supply Voltage Max16VDC
Port StyleStraight
Sensor Case / PackageSIP
Supply Current-
No. of Pins4Pins
Accuracy-
Pressure Port TypeSingle Radial Barbless
Sensor MountingThrough Hole
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range26PC Series
Qualification-
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
2.5VDC
Port Style
Straight
Supply Current
-
Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
26PC Series
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
Voltage
Operating Pressure Max
30psi
Voltage Rating
10V
Supply Voltage Max
16VDC
Sensor Case / Package
SIP
No. of Pins
4Pins
Pressure Port Type
Single Radial Barbless
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499