Print Page
19 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.390 |
5+ | € 66.980 |
10+ | € 64.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1TL1-3D
Order Code1703866
Product RangeTL
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTL
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom250V
Product Overview
The 1TL1-3D is a single-pole double-throw MICRO SWITCH™ military-grade Toggle Switch with screw termination, 2-position action, bushing 15/32-inch mounting and standard lever type. MICRO SWITCH™ TL series toggle switch have high strength, temperature-resistant, non-tracking case material and silver cadmium oxide contacts.
- Environment-proof sealing
- Step-design case provides added space between terminals to help prevent shorting
- Completely sealed switching chamber
- -85 to 160°F Operating temperature range
Applications
Industrial, Aerospace, Defence, Military, Building Automation, Test & Measurement, Agriculture, Automation & Process Control, Medical
Warnings
Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
SPDT
Product Range
TL
Contact Current Max
15A
Switch Terminals
Screw
Technical Docs (3)
Alternatives for 1TL1-3D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036