Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 67.350 |
5+ | € 64.090 |
10+ | € 62.090 |
Product Information
Product Overview
The 1TL1-1A is a single-pole double-throw (SPDT) panel-mount Toggle Switch with a locking lever actuator, ON-OFF-ON function and screw terminals. This MICRO SWITCH™ TL series toggle switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-unlock toggle lever prevents accidental operation, the lever must be pulled approximately 2.3mm to change positions. The applications include environments where the panel is subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water. It offers a variety of circuitry and pole options to easily integrate into a number of applications.
- Innovative product design
- Robust construction
- Qualified to MIL-DTL-3950
- Completely sealed switching chamber
Applications
Industrial, Aerospace, Defence, Military, Commercial, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Medical
Technical Specifications
On-Off-On
Non Illuminated
Panel Mount
-
28V
SPDT
Military-Grade TL
20A
Screw
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate