Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 176.250 |
Product Information
Product Overview
The 14CE series Miniature Enclosed Switch incorporates fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P and 13 as well as IP66, IP67 and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40°C, -40°F), CE switches can be supplied with low temperature seals and lubricant. The MICRO SWITCH™ CE switch is a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire and manually operated. It is also available with the industry standard, M12 miniature 4-pin connector.
- Compact construction
- Pre-wired or connector versions
- Die-cast zinc housing
- Wide selection of actuators
- Gang mounting capability
- Cable length variations
- Side and bottom exit cable/connector
- Simple two-screw mounting
- Low temperature variants
- Fluorocarbon sealing (standard)
Applications
Industrial, Robotics, Commercial, Automotive
Technical Specifications
Top Plunger
3A
11.8N
-
No SVHC (07-Jul-2017)
1NO / 1NC
250V
14CE
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate