Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 147.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 147.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No14CE1-1
Order Code178490
Product Range14CE
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max240V
Operating Force Max11.8N
Product Range14CE
Contact Current DC Max3A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Jul-2017)
Product Overview
- SPDT snap action switching
- Pre-wired with 1 metre cable
- Strong diecast aluminium housing, protection to IP65
- Electrical life: 60000 operations
- Mechanical life: 5000000 operations
- Compact construction for minimal real estate on equipment
- Gang mounting capability to provide a multi-plunger limit switch
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
5A
Operating Force Max
11.8N
Contact Current DC Max
3A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT
Contact Voltage AC Max
240V
Product Range
14CE
Contact Voltage DC Max
28V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22