Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN20A-5/10V
Order Code2547469
Product RangeCT132TRAN Series
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.110 |
5+ | € 39.310 |
10+ | € 38.510 |
20+ | € 37.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN20A-5/10V
Order Code2547469
Product RangeCT132TRAN Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Measured CurrentAC
Accuracy± 0.5%
Current Sensor Technology-
Primary Current20A
Response Time200ms
Sensor MountingDIN Rail
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product RangeCT132TRAN Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC
Current Sensor Technology
-
Response Time
200ms
Operating Temperature Min
-15°C
Product Range
CT132TRAN Series
Supply Voltage Range
-
Accuracy
± 0.5%
Primary Current
20A
Sensor Mounting
DIN Rail
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12