Print Page
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT105F-125/5-2.5/1
Order Code1758717
Product RangeCT105
Technical Datasheet
Turns Ratio25:1
CT Construction3-Phase Molded Case
Current Ratio125:5
Input Current125A
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating2.5VA
Frequency Max60Hz
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingFeet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current125A
Secondary Current Nom5A
Product RangeCT105
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
25:1
Current Ratio
125:5
Frequency Min
50Hz
Power Rating
2.5VA
Window Diameter
-
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (25-Jun-2025)
CT Construction
3-Phase Molded Case
Input Current
125A
Accuracy Class
Class 1
Frequency Max
60Hz
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
125A
Product Range
CT105
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5