Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHITEK POWER
Manufacturer Part NoGMA500N
Order Code1187173
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max1.5W
Output Voltage Nom500V
Output Current Max-
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min-
Input Voltage DC Max12V
Depth40mm
Width40mm
Height20mm
Product Range-
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
500V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
-
Depth
40mm
Height
20mm
DC / DC Converter Type
DIP
Output Power Max
1.5W
Output Current Max
-
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
12V
Width
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07