Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,180.000 |
5+ | € 1,135.000 |
10+ | € 1,096.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,180.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoOCTOPUS 8TX-EEC
Order Code4292843
Technical Datasheet
Input Connection TypeM12 Connector - 5 Pole
Output TypeM12 Connector - 4 Pole
No. of Output Ports8Ports
Product Range-
IP RatingIP65, IP67
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Input Connection Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP65, IP67
Output Type
M12 Connector - 4 Pole
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.672235