Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoMAS50S
Order Code809767
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MAS50S is a 5-pin shielded miniature Straight DIN Plug with solder connection. Numerous different versions ensure a variety of uses in audio and video equipment, measurement and control instruments. Safe connection of connector, couplings, panel-mounted sockets and panel-mounted connectors with screw locking system. All cable connector features clamping tabs to relieve the strain. UM types as standard.
- 34VAC/DC Rated voltage
- 4A Rated current
- Insulated handle
- 10¹¹Ω Insulation resistance
Applications
Consumer Electronics
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431