Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT(01)
Order Code3908021
Product RangeU.FL
Technical Datasheet
6,030 In Stock
14,100 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.430 |
10+ | € 0.953 |
100+ | € 0.767 |
500+ | € 0.722 |
1000+ | € 0.711 |
2500+ | € 0.682 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT(01)
Order Code3908021
Product RangeU.FL
Technical Datasheet
Connector TypeU.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeU.FL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The U. FL-R-SMT(01) from Hirose is a straight ultra-miniature SMT coaxial receptacle. These connectors offer high frequency performance from DC to 6GHz to meet the frequency requirements of a wide variety of miniature equipments.
- Phosphor bronze with gold plated contacts
- LCP insulator
- VSWR of 1.3max at 0 to 3GHz
- Operating temperature range from -40°C to 90°C
- Silver plating shell
- Extraction jig permits simple removal of connectors
Applications
Industrial, RF Communications, Communications & Networking
Technical Specifications
Connector Type
U.FL Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
U.FL
Technical Docs (1)
Alternatives for U.FL-R-SMT(01)
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084