Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WRA-10P
Order Code1874395
Product RangeHR34B Series
Also Known As134-0016-6-00
Technical Datasheet
107 In Stock
210 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.780 |
10+ | € 5.880 |
100+ | € 5.710 |
250+ | € 5.530 |
500+ | € 5.320 |
1000+ | € 5.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-12WRA-10P
Order Code1874395
Product RangeHR34B Series
Also Known As134-0016-6-00
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHR34B Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts10Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HR34B-12WRA-10P is a 10-pole female push-on bayonet lock miniature Waterproof Connector with pin-type gold-plated copper alloy contacts. It has black chromate zinc alloy outer shell, black PPS insulator and a fluororubber O-ring.
- Easy and precise mating
- Resistant to industrial grade oils
- 3A Current rating
- 200VAC/250VDC Voltage rating
- 20mΩ at 1A DC Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- IP67 or more (IP68) water and dust protection rating when fully mated
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
Product Range
HR34B Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012156