Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-7P-12SC(71)
Order Code1425752
Product RangeHR30 Series
Also Known As130-0014-5-71
Technical Datasheet
509 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.700 |
10+ | € 4.360 |
100+ | € 4.190 |
250+ | € 3.910 |
500+ | € 3.860 |
1000+ | € 3.430 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-7P-12SC(71)
Order Code1425752
Product RangeHR30 Series
Also Known As130-0014-5-71
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHR30 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialPPV (Polyphenylene Vinylene) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCImidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
PPV (Polyphenylene Vinylene) Body
Contact Material
-
SVHC
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
Product Range
HR30 Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00652