Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-6R-3P(71)
Order Code1425755
Product RangeHR30 Series
Also Known As130-1003-4-71
Technical Datasheet
1,436 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.600 |
10+ | € 4.760 |
100+ | € 4.730 |
250+ | € 4.630 |
500+ | € 4.530 |
1000+ | € 4.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR30-6R-3P(71)
Order Code1425755
Product RangeHR30 Series
Also Known As130-1003-4-71
Technical Datasheet
Connector TypeCircular Industrial
Product RangeHR30 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCLead (23-Jan-2024)
Product Overview
The HR30-6R-3P(71) is a 3-pole female miniature waterproof Plastic Connector with pin-type gold-plated phosphor bronze contacts. It has black PPS insulator, black chloroprene rubber, chromate zinc alloy hexagonal nut and a nickel-plated phosphor bronze washer. The waterproof connector features an easy to operate push/pull locks developed with our exclusive technology. Mating portions are polarized to avoid improper mating and connector damage.
- Small size with low profile
- Waterproof construction
- Lightweight
- Easy mating operation
- Mis-insertion prevention
- 5A Current rating
- 100VAC/140VDC Voltage rating
- 5mΩ at 1A DC Maximum contact resistance
- 1000MΩ at 100VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Contact Material
Phosphor Bronze
SVHC
Lead (23-Jan-2024)
Product Range
HR30 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00208