Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.950 |
10+ | € 10.590 |
25+ | € 10.290 |
100+ | € 9.910 |
250+ | € 9.280 |
500+ | € 8.860 |
Product Information
Product Overview
The HR10A-7P-4S(73) is a 4-contact push-pull Circular Connector with silver-plated contacts, plug shell and female terminal. The HR10A-7P-4S(73) connector is push-pull coupling type micro-connectors. This connector has been developed in response to customers' needs for miniaturization, high density and easy handling. The HR10A-7P-4S(73) connector offers lightweight and assure high reliability and durability as well as easy push-pull operation. This connector is most suitable for portable electronic equipment which requires good appearance.
- Little giant
- Five-key system permits only one way of coupling
- Connector pin is located to avoid any damage which may be caused when blind mating
- Space-saving push-pull mechanism facilitates multi-installation of connectors
- Easy wiring and mounting
- Simple and well designed connectors with matte finish enhance appearance of equipment
Applications
Portable Devices
Warnings
Switch off power of circuit before disconnecting or plugging-in connector. Use a connector with socket contacts at power side of circuit. Make sure that coupling is in completely cocked position.
Technical Specifications
Circular Industrial
Cable Mount Plug
Solder Socket
Brass Zinc Alloy Body
Copper Alloy
Imidazolidine-2-thione; (2-imidazoline-2-thiol) (23-Jan-2024)
HR10 Series
4Contacts
Push-Pull
Nickel
Silver
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate