Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL-R-SMT(01)
Order Code3908100
Also Known As331-0521-6-01
Technical Datasheet
500 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.020 |
10+ | € 1.270 |
100+ | € 1.070 |
500+ | € 0.992 |
1000+ | € 0.963 |
2500+ | € 0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH.FL-R-SMT(01)
Order Code3908100
Also Known As331-0521-6-01
Technical Datasheet
Connector TypeH.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The H.FL-R-SMT(01) is a H.FL Coaxial Plug with black LCP insulator and gold plated bronze contacts. The H.FL series RF/coaxial connector has SMT mounting style and straight connector orientation.
- 50mΩ Maximum contact resistance
Applications
RF Communications, Portable Devices, Audio, Communications & Networking, Consumer Electronics, Test & Measurement
Technical Specifications
Connector Type
H.FL Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
3GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091