Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | € 1.350 |
4500+ | € 1.320 |
Product Information
Product Overview
The DM3AT-SF-PEJM5 is a 8-way push-push MicroSD Connector with gold-plated copper alloy contact, UL94V-0-rated black LCP insulator and gold-plated stainless steel guide cover. This connector is ideal for top board mounting (standard). Built-in card tray and the unique push insertion-push ejection mechanism (patented) prevent accidental card ejection or fallout. Despite its small size the connectors will eject the card to a distance of 4mm, allowing easy hold and removal of the card. Easy inspection and rework of the solder termination joints.
- Extremely small size
- Reverse card insertion protection
- Effective ground and shield configuration
- Rigid and strong construction
- Card detection switch
- 1000MΩ Minimum (initial value) at 500VDC insulation resistance
- 100MΩ Maximum (initial value) at 1mA contact resistance
- 0.5A Current rating
- 125VAC Voltage rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MicroSD
Micro SD
Copper Alloy
DM3
Push-Push
8Contacts
Gold Plated Contacts
No SVHC (23-Jan-2024)
Technical Docs (4)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate