Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63W-2EP-3.96C
Order Code2724745
Product RangeDF63W
Also Known As680-0605-9-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.100 |
10+ | € 1.360 |
100+ | € 1.230 |
250+ | € 1.200 |
500+ | € 1.160 |
1000+ | € 1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63W-2EP-3.96C
Order Code2724745
Product RangeDF63W
Also Known As680-0605-9-00
Technical Datasheet
Product RangeDF63W
No. of Positions2Ways
Pitch Spacing3.96mm
For Use WithHirose DF63W Series Crimp Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF63W
No. of Positions
2Ways
For Use With
Hirose DF63W Series Crimp Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00242