Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62-EP30PC
Order Code2450936
Product RangeDF62
Also Known As544-0577-3-00
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62-EP30PC
Order Code2450936
Product RangeDF62
Also Known As544-0577-3-00
Technical Datasheet
Product RangeDF62
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max30AWG
Contact PlatingTin Plated Contacts
For Use WithHirose DF62 Series 2.2mm Wire-to-Wire Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
DF62
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (15-Jan-2019)
Contact Gender
Pin
Wire Size AWG Max
30AWG
For Use With
Hirose DF62 Series 2.2mm Wire-to-Wire Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051