Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.750 |
10+ | € 1.090 |
100+ | € 1.020 |
500+ | € 0.971 |
1000+ | € 0.922 |
2500+ | € 0.769 |
Product Information
Product Overview
The DF60 series 10.16mm Board-to-wire Connector for internal power supply. A secure lock mechanism with a clear tactile and audible click prevents insufficient mating. It is capable of going to a maximum of 45A when using 8AWG with the single position connector. Three independent contact springs provide a secure contact with high contact reliability using 5-point of contact. The lance is actually part of the housing instead of being part of the terminal. This prevents tangled wires during assembly. The addition of a moulded pin on the header allows temporary mounting retention and prevents reverse mounting on the PCB. Glass-reinforced resin is used on pin header to prevent solder cracks due to thermal contraction. The wall structure between contacts isolates the contacts and prevents short circuits from occurring.
- High current capacity
- Secure lock mechanism ensures complete mating
- Highly reliable 5-point contact structure
- Moulded lance design
- Mis-insertion prevention for headers
- Prevention of solder cracks
- Design Prevents short-circuits between contacts
- <gt/>2mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
DF60
3Ways
DF60 Crimp Pin Contacts
Plug
10.16mm
No SVHC (23-Jan-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate