Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF50S-30DS-1C
Order Code2464835
Product RangeDF50
Also Known As665-0021-5-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | € 0.144 |
Price for:Each
Minimum: 100
Multiple: 100
€ 14.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF50S-30DS-1C
Order Code2464835
Product RangeDF50
Also Known As665-0021-5-00
Technical Datasheet
Product RangeDF50
No. of Positions30Ways
Pitch Spacing1mm
For Use WithDF50 Crimp Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF50 series 1mm Board to Wire Lock Connector features locking function and contact mating occur simultaneously, for a clearer tactile click. Thick and robust housing wall provides higher strength against cracking. Insertion depth for mating housings protects against wrenching. The high lance strength by mating with crimp contact on the surface. Adequate adsorption area is ensured despite the small size, allowing for automatic mounting without adsorption cap.
- Provides clear tactile click and secure mating
- Robust structure resistant to wrenching forces
- Robust and reliable lance structure
- Ensured adsorption area eliminates the need for adsorption cap
- Insulation outer diameter 0.9mm, compatible with 28AWG wire
- 30mΩ Contact resistance (maximum)
Applications
Industrial
Technical Specifications
Product Range
DF50
No. of Positions
30Ways
For Use With
DF50 Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (23-Jan-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033