Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF50S-20DS-1C(15)
Order Code2464829
Product RangeDF50
Also Known As665-0020-2-15
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF50S-20DS-1C(15)
Order Code2464829
Product RangeDF50
Also Known As665-0020-2-15
Technical Datasheet
Product RangeDF50
No. of Positions20Ways
Pitch Spacing1mm
For Use WithDF50 Crimp Socket Contacts
Technical Specifications
Product Range
DF50
No. of Positions
20Ways
For Use With
DF50 Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025