Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 378.000 |
Product Information
Product Overview
CM4141-50 is a true RMS 2000A AC clamp meter that features a uniquely designed slim jaw that lets you easily get into the narrow gaps between cables in crowded electrical distribution boxes without fear of damaging the cables or the clamp meter. It measures AC current, AC/DC voltage, AC+ DC voltage, resistance, frequency, capacitance and temperature. It also features continuity check, diode check, automatic AC/ DC detection (voltage check only), max/ min/ AVG/ peak waveform MAX/ peak waveform MIN value display, low-pass filter function, display value hold, backlight, auto power save, buzzer sound, zero-adjustment and other function. The high current measurement capability makes it especially useful for industrial applications.
- AC current range from 60A to 2000A, 3 ranges (45Hz to 1kHz, True RMS)
- DC voltage range from 600.0mV to 1000V (when using P2000: 600.0V to 2000V)
- DC+AC voltage range from 6.000V to 1000V, 4 ranges
- Resistance range from 600.0 ohm to 6.000Mohm, 5 ranges
- Frequency range from 9.999Hz to 999.9Hz
- Electrostatic capacity range 1.000μF to 1000μF, 4 ranges
- Powered by LR03 alkaline battery x 2
- Core jaw diameter φ55mm (2.17in)
Contents
AC clamp meter, Test lead L9300 x 1, Carrying case C0203 x 1, LR03 alkaline battery x 2, Instruction manual x 2, Operating precautions x 1.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1kV
6Mohm
Auto, Manual
-
To Be Advised
2kA
2kV
True RMS
-
Clamp Meter Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate