Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550415
Order Code3446763
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550415
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550415
Order Code3446763
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550415
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi 3/ 2/ B+/ A+/ Zero
Core Sub-Architecture-
Product RangeHiFiBerry RPi HATs
Silicon Core Number-
Silicon Family Name-
Kit ContentsMiniAmp Board
SVHCNo SVHC (16-Jan-2020)
Product Overview
The MiniAmp is an amplifier board designed for use with the Raspberry Pi Zero. With a Class D amplifier producing 3W of power it can be used for small music players.
- Powered by the Raspberry Pi power supply
Notes
Note: Does not include spacers or male header for mounting
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi 3/ 2/ B+/ A+/ Zero
Product Range
HiFiBerry RPi HATs
Silicon Family Name
-
SVHC
No SVHC (16-Jan-2020)
Core Architecture
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
MiniAmp Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016