Product Information
Product Overview
The TEACLIPPER-PIC-HV-PT is a TEAclipper/PIC high voltage core processor. This allow custom field programming products to be manufactured in applications where a different form factor is required to the TEAclipper/PIC. TEAclipper/PIC devices make it easy to sell code written for PICs and also to deliver updates to products already delivered to customers. For applications where the technology is required in other formats. The HexWax explorer application is used to load TEAclippers with firmware. PICs are then programmed by temporarily inserting the TEAclipper into the target devices circuit. The connection can be a PCB header or simply leaning against plate through holes on a PCB. For prototyping, TEAclippers can be inserted into breadboards.
- Based on the PIC18F66J16 microcontroller
- 64pin TQFP package
- TEACLIPPER-PIC-HV-PT can generate Vpp programming voltages of up to 13V
Applications
Embedded Design & Development
Technical Specifications
Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate